


HVCB1206KTM2M00 | |
|---|---|
DigiKey Part Number | 738-HVCB1206KTM2M00TR-ND - Tape & Reel (TR) 738-HVCB1206KTM2M00CT-ND - Cut Tape (CT) 738-HVCB1206KTM2M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB1206KTM2M00 |
Description | RES 2M OHM 10% 1/3W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±10% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB1206KTM2M00 Models |
Category | Features High Voltage, Pulse Withstanding |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.76mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,45000 € | 24,50 € |
| 25 | 2,25520 € | 56,38 € |
| 50 | 2,14200 € | 107,10 € |
| 100 | 2,05210 € | 205,21 € |
| 250 | 1,96068 € | 490,17 € |
| 500 | 1,90766 € | 953,83 € |
| 1.000 | 1,86543 € | 1.865,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,80497 € | 7.219,88 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |

