Upgrade
Similar
Similar
Similar



HVCB1206KTL820K | |
|---|---|
DigiKey Part Number | HVCB1206KTL820K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVCB1206KTL820K |
Description | RES 820K OHM 10% 1/3W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±10% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB1206KTL820K Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVCB1206JTL820K | Stackpole Electronics Inc | 0 | HVCB1206JTL820K-ND | 1,79064 € | Upgrade |
| CRCW1206820KJNEAHP | Vishay Dale | 0 | CRCW1206820KJNEAHP-ND | 0,04381 € | Similar |
| ERJ-P08J824V | Panasonic Industry | 9.504 | P820KALCT-ND | 0,14000 € | Similar |
| ERJ-T08J824V | Panasonic Industry | 0 | ERJ-T08J824V-ND | 0,02692 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,79064 € | 7.162,56 € |
| Unit Price without VAT: | 1,79064 € |
|---|---|
| Unit Price with VAT: | 2,13086 € |




