Upgrade
Upgrade
Upgrade
Upgrade



HVCB1206JKC100M | |
|---|---|
DigiKey Part Number | HVCB1206JKC100M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVCB1206JKC100M |
Description | RES 100M OHM 5% 1/3W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB1206JKC100M Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVCB1206DKC100M | Stackpole Electronics Inc | 0 | HVCB1206DKC100M-ND | 4,32477 € | Upgrade |
| HVCB1206DTC100M | Stackpole Electronics Inc | 0 | HVCB1206DTC100M-ND | 4,22723 € | Upgrade |
| HVCB1206FKC100M | Stackpole Electronics Inc | 9.527 | HVCB1206FKC100MCT-ND | 3,24000 € | Upgrade |
| HVCB1206FTC100M | Stackpole Electronics Inc | 0 | HVCB1206FTC100M-ND | 3,15989 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,32636 € | 2.326,36 € |
| Unit Price without VAT: | 2,32636 € |
|---|---|
| Unit Price with VAT: | 2,76837 € |


