Parametric Equivalent



HVCB1206FTD1G00 | |
|---|---|
DigiKey Part Number | 738-HVCB1206FTD1G00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVCB1206FTD1G00 |
Description | RES 1G OHM 1% 1/3W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB1206FTD1G00 Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.76mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVCB1206FDD1G00 | Stackpole Electronics Inc | 0 | 738-HVCB1206FDD1G00TR-ND | 4,58536 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 4,41622 € | 17.664,88 € |
| Unit Price without VAT: | 4,41622 € |
|---|---|
| Unit Price with VAT: | 5,25530 € |


