


HVCB1206FKD330M | |
|---|---|
DigiKey Part Number | 738-HVCB1206FKD330MTR-ND - Tape & Reel (TR) 738-HVCB1206FKD330MCT-ND - Cut Tape (CT) 738-HVCB1206FKD330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB1206FKD330M |
Description | RES 330M OHM 1% 1/3W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 MOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB1206FKD330M Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| 10 | 4,07900 € | 40,79 € |
| 25 | 3,80400 € | 95,10 € |
| 50 | 3,64500 € | 182,25 € |
| 100 | 3,51860 € | 351,86 € |
| 250 | 3,40796 € | 851,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,25564 € | 3.255,64 € |
| 2.000 | 3,20825 € | 6.416,50 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,28320 € |

