


HVCB1206FKC1M00 | |
|---|---|
DigiKey Part Number | HVCB1206FKC1M00TR-ND - Tape & Reel (TR) HVCB1206FKC1M00CT-ND - Cut Tape (CT) HVCB1206FKC1M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB1206FKC1M00 |
Description | RES 1M OHM 1% 1/3W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB1206FKC1M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,42100 € | 14,21 € |
| 25 | 1,33080 € | 33,27 € |
| 50 | 1,30380 € | 65,19 € |
| 100 | 1,24790 € | 124,79 € |
| 250 | 1,17912 € | 294,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,09692 € | 1.096,92 € |
| 2.000 | 1,08437 € | 2.168,74 € |
| 3.000 | 1,07220 € | 3.216,60 € |
| 5.000 | 1,05899 € | 5.294,95 € |
| 7.000 | 1,05143 € | 7.360,01 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

