


HVCB1206FKC10M0 | |
|---|---|
DigiKey Part Number | HVCB1206FKC10M0TR-ND - Tape & Reel (TR) HVCB1206FKC10M0CT-ND - Cut Tape (CT) HVCB1206FKC10M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB1206FKC10M0 |
Description | RES 10M OHM 1% 1/3W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB1206FKC10M0 Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,63700 € | 16,37 € |
| 25 | 1,48320 € | 37,08 € |
| 50 | 1,39420 € | 69,71 € |
| 100 | 1,32330 € | 132,33 € |
| 250 | 1,25136 € | 312,84 € |
| 500 | 1,20966 € | 604,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,17643 € | 1.176,43 € |
| 2.000 | 1,14997 € | 2.299,94 € |
| 3.000 | 1,13706 € | 3.411,18 € |
| 5.000 | 1,12306 € | 5.615,30 € |
| 7.000 | 1,11503 € | 7.805,21 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |

