6.8 kOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 kOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
HVC Series
Stackpole Electronics Inc. HVC Series High-Voltage Precision Chip Resistors | Datasheet Preview

HVCB1206FDD6K80

DigiKey Part Number
738-HVCB1206FDD6K80TR-ND - Tape & Reel (TR)
738-HVCB1206FDD6K80CT-ND - Cut Tape (CT)
738-HVCB1206FDD6K80DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVCB1206FDD6K80
Description
RES 6.8K OHM 1% 1/3W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVCB1206FDD6K80 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 650
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,55550 €777,75 €
1.0001,51798 €1.517,98 €
1.5001,49967 €2.249,51 €
2.5001,47980 €3.699,50 €
3.5001,46843 €5.139,51 €
5.0001,45766 €7.288,30 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,80000 €2,80 €
102,03800 €20,38 €
251,86440 €46,61 €
501,76400 €88,20 €
1001,68390 €168,39 €
2501,60264 €400,66 €
Digi-Reel®
QuantityUnit PriceExt Price
12,96000 €2,96 €
102,16100 €21,61 €
251,97640 €49,41 €
501,86960 €93,48 €
1001,78490 €178,49 €
2501,69876 €424,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,80000 €
Unit Price with VAT:3,33200 €