


HVCB1206FDC75M0 | |
|---|---|
DigiKey Part Number | 738-HVCB1206FDC75M0TR-ND - Tape & Reel (TR) 738-HVCB1206FDC75M0CT-ND - Cut Tape (CT) 738-HVCB1206FDC75M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB1206FDC75M0 |
Description | RES 75M OHM 1% 1/3W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 75 MOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB1206FDC75M0 Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.76mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 3,36100 € | 33,61 € |
| 25 | 3,12400 € | 78,10 € |
| 50 | 2,98620 € | 149,31 € |
| 100 | 2,87680 € | 287,68 € |
| 250 | 2,76552 € | 691,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,70094 € | 1.350,47 € |
| 1.000 | 2,64953 € | 2.649,53 € |
| 1.500 | 2,62445 € | 3.936,67 € |
| 2.500 | 2,59723 € | 6.493,08 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,23600 € |

