


HVCB1206DKC10M0 | |
|---|---|
DigiKey Part Number | HVCB1206DKC10M0TR-ND - Tape & Reel (TR) HVCB1206DKC10M0CT-ND - Cut Tape (CT) HVCB1206DKC10M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB1206DKC10M0 |
Description | RES 10M OHM 0.5% 1/3W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB1206DKC10M0 Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 2,95600 € | 29,56 € |
| 25 | 2,73160 € | 68,29 € |
| 50 | 2,60140 € | 130,07 € |
| 100 | 2,49790 € | 249,79 € |
| 250 | 2,39264 € | 598,16 € |
| 500 | 2,35936 € | 1.179,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,28300 € | 2.283,00 € |
| 2.000 | 2,24429 € | 4.488,58 € |
| 3.000 | 2,22539 € | 6.676,17 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |

