
HVCB1206DDD1M70 | |
|---|---|
DigiKey Part Number | 738-HVCB1206DDD1M70-ND |
Manufacturer | |
Manufacturer Product Number | HVCB1206DDD1M70 |
Description | RES, HV, 1206, 1.7 MOHM, 0.5%, 1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.7 MOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB1206DDD1M70 Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.76mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,95410 € | 1.477,05 € |
| Unit Price without VAT: | 2,95410 € |
|---|---|
| Unit Price with VAT: | 3,51538 € |

