


HVCB1206DDC120M | |
|---|---|
DigiKey Part Number | HVCB1206DDC120MTR-ND - Tape & Reel (TR) HVCB1206DDC120MCT-ND - Cut Tape (CT) HVCB1206DDC120MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB1206DDC120M |
Description | RES 120M OHM 0.5% 1/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 MOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB1206DDC120M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 € | 7,14 € |
| 10 | 5,67700 € | 56,77 € |
| 25 | 5,33920 € | 133,48 € |
| 50 | 5,14400 € | 257,20 € |
| 100 | 4,98850 € | 498,85 € |
| 250 | 4,93772 € | 1.234,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,73868 € | 2.369,34 € |
| 1.000 | 4,66561 € | 4.665,61 € |
| 1.500 | 4,62997 € | 6.944,95 € |
| Unit Price without VAT: | 7,14000 € |
|---|---|
| Unit Price with VAT: | 8,49660 € |

