


HVCB1206BKE100M | |
|---|---|
DigiKey Part Number | HVCB1206BKE100MTR-ND - Tape & Reel (TR) HVCB1206BKE100MCT-ND - Cut Tape (CT) HVCB1206BKE100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB1206BKE100M |
Description | RES 100M OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB1206BKE100M Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.125" L x 0.063" W (3.18mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.76mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,28000 € | 8,28 € |
| 10 | 6,65800 € | 66,58 € |
| 25 | 6,28760 € | 157,19 € |
| 50 | 6,07280 € | 303,64 € |
| 100 | 5,90160 € | 590,16 € |
| 250 | 5,89836 € | 1.474,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,54636 € | 5.546,36 € |
| Unit Price without VAT: | 8,28000 € |
|---|---|
| Unit Price with VAT: | 9,85320 € |

