Upgrade
Upgrade



HVCB0805KTL100M | |
|---|---|
DigiKey Part Number | HVCB0805KTL100M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVCB0805KTL100M |
Description | RES 100M OHM 10% 1/5W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±10% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB0805KTL100M Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.050" W (2.01mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVCB0805FKC100M | Stackpole Electronics Inc | 0 | HVCB0805FKC100M-ND | 1,65550 € | Upgrade |
| HVCB0805JKL100M | Stackpole Electronics Inc | 0 | HVCB0805JKL100M-ND | 1,90791 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,01711 € | 5.085,55 € |
| Unit Price without VAT: | 1,01711 € |
|---|---|
| Unit Price with VAT: | 1,21036 € |


