Parametric Equivalent

HVCB0805JTL4K02 | |
|---|---|
DigiKey Part Number | 738-HVCB0805JTL4K02-ND |
Manufacturer | |
Manufacturer Product Number | HVCB0805JTL4K02 |
Description | RES, HV, 0805, 4.02 KOHM, 5%, 20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±5% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB0805JTL4K02 Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.050" W (2.01mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVCB0805JKL4K02 | Stackpole Electronics Inc | 0 | 738-HVCB0805JKL4K02-ND | 1,78451 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,71833 € | 8.591,65 € |
| Unit Price without VAT: | 1,71833 € |
|---|---|
| Unit Price with VAT: | 2,04481 € |


