


HVCB0805JTL1G00 | |
|---|---|
DigiKey Part Number | HVCB0805JTL1G00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVCB0805JTL1G00 |
Description | RES 1G OHM 5% 1/5W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±5% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB0805JTL1G00 Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.050" W (2.01mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,06357 € | 10.317,85 € |
| Unit Price without VAT: | 2,06357 € |
|---|---|
| Unit Price with VAT: | 2,45565 € |

