



HVCB0805JDD150M | |
|---|---|
DigiKey Part Number | HVCB0805JDD150MTR-ND - Tape & Reel (TR) HVCB0805JDD150MCT-ND - Cut Tape (CT) HVCB0805JDD150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB0805JDD150M |
Description | RES 150M OHM 5% 1/5W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 MOhms ±5% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB0805JDD150M Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.050" W (2.01mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,78900 € | 17,89 € |
| 25 | 1,62560 € | 40,64 € |
| 50 | 1,53100 € | 76,55 € |
| 100 | 1,45600 € | 145,60 € |
| 250 | 1,37984 € | 344,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,33562 € | 667,81 € |
| 1.000 | 1,30044 € | 1.300,44 € |
| 1.500 | 1,28327 € | 1.924,90 € |
| 2.500 | 1,26464 € | 3.161,60 € |
| 3.500 | 1,25398 € | 4.388,93 € |
| 5.000 | 1,24389 € | 6.219,45 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

