



HVCB1206FDD50K0 | |
|---|---|
DigiKey Part Number | HVCB1206FDD50K0TR-ND - Tape & Reel (TR) HVCB1206FDD50K0CT-ND - Cut Tape (CT) HVCB1206FDD50K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB1206FDD50K0 |
Description | RES 50K OHM 1% 1/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB1206FDD50K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 10 | 2,17000 € | 21,70 € |
| 25 | 1,98520 € | 49,63 € |
| 50 | 1,87820 € | 93,91 € |
| 100 | 1,79310 € | 179,31 € |
| 250 | 1,70652 € | 426,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,65634 € | 828,17 € |
| 1.000 | 1,61638 € | 1.616,38 € |
| 1.500 | 1,59688 € | 2.395,32 € |
| 2.500 | 1,57574 € | 3.939,35 € |
| 3.500 | 1,56361 € | 5.472,64 € |
| 5.000 | 1,55216 € | 7.760,80 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |

