



HVCB0805GDC200M | |
|---|---|
DigiKey Part Number | HVCB0805GDC200MTR-ND - Tape & Reel (TR) HVCB0805GDC200MCT-ND - Cut Tape (CT) HVCB0805GDC200MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB0805GDC200M |
Description | RES 200M OHM 2% 1/5W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 MOhms ±2% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB0805GDC200M Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.050" W (2.01mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,38000 € | 23,80 € |
| 25 | 2,18440 € | 54,61 € |
| 50 | 2,07080 € | 103,54 € |
| 100 | 1,98060 € | 198,06 € |
| 250 | 1,88892 € | 472,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,83578 € | 917,89 € |
| 1.000 | 1,79343 € | 1.793,43 € |
| 1.500 | 1,77278 € | 2.659,17 € |
| 2.500 | 1,75039 € | 4.375,97 € |
| 3.500 | 1,73755 € | 6.081,43 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |

