Parametric Equivalent
Parametric Equivalent

HVCB0805FTD10M0 | |
|---|---|
DigiKey Part Number | 738-HVCB0805FTD10M0-ND |
Manufacturer | |
Manufacturer Product Number | HVCB0805FTD10M0 |
Description | RES, HV, 0805, 10 Mohm, 1%, 100 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB0805FTD10M0 Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.050" W (2.01mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVCB0805FHC10M0 | Stackpole Electronics Inc | 0 | 738-HVCB0805FHC10M0TR-ND | 2,56268 € | Parametric Equivalent |
| HVCB0805FKC10M0 | Stackpole Electronics Inc | 0 | 738-HVCB0805FKC10M0TR-ND | 2,63634 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,24935 € | 11.246,75 € |
| Unit Price without VAT: | 2,24935 € |
|---|---|
| Unit Price with VAT: | 2,67673 € |



