500 MOhms ±1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 MOhms ±1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Stackpole Electronics Inc. HVC Series High-Voltage Precision Chip Resistors | Datasheet Preview

HVCB0805FKC500M

DigiKey Part Number
HVCB0805FKC500M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HVCB0805FKC500M
Description
RES 500M OHM 1% 1/5W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
500 MOhms ±1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVCB0805FKC500M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.050" W (2.01mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,45961 €3.459,61 €
Manufacturers Standard Package
Unit Price without VAT:3,45961 €
Unit Price with VAT:4,11694 €