



HVCB0805FDD499K | |
|---|---|
DigiKey Part Number | 738-HVCB0805FDD499KTR-ND - Tape & Reel (TR) 738-HVCB0805FDD499KCT-ND - Cut Tape (CT) 738-HVCB0805FDD499KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB0805FDD499K |
Description | RES 499K OHM 1% 1/5W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB0805FDD499K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.050" W (2.01mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,18300 € | 31,83 € |
| 25 | 2,94760 € | 73,69 € |
| 50 | 2,81140 € | 140,57 € |
| 100 | 2,70270 € | 270,27 € |
| 250 | 2,59224 € | 648,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,52818 € | 1.264,09 € |
| 1.000 | 2,47716 € | 2.477,16 € |
| 1.500 | 2,45227 € | 3.678,40 € |
| 2.500 | 2,42528 € | 6.063,20 € |
| 3.500 | 2,40980 € | 8.434,30 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |

