Direct
Direct



HVCB0805FDD100M | |
|---|---|
DigiKey Part Number | HVCB0805FDD100M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVCB0805FDD100M |
Description | RES 100M OHM 1% 1/5W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB0805FDD100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.050" W (2.01mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,76988 € | 1.384,94 € |
| Unit Price without VAT: | 2,76988 € |
|---|---|
| Unit Price with VAT: | 3,29616 € |


