


HVCB0805FDC75M0 | |
|---|---|
DigiKey Part Number | 738-HVCB0805FDC75M0TR-ND - Tape & Reel (TR) 738-HVCB0805FDC75M0CT-ND - Cut Tape (CT) 738-HVCB0805FDC75M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB0805FDC75M0 |
Description | RES 75M OHM 1% 1/5W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 75 MOhms ±1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB0805FDC75M0 Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.050" W (2.01mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,41310 € | 1.206,55 € |
| Unit Price without VAT: | 2,41310 € |
|---|---|
| Unit Price with VAT: | 2,87159 € |

