


HVCB0805FDC47M0 | |
|---|---|
DigiKey Part Number | 738-HVCB0805FDC47M0TR-ND - Tape & Reel (TR) 738-HVCB0805FDC47M0CT-ND - Cut Tape (CT) 738-HVCB0805FDC47M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB0805FDC47M0 |
Description | RES 47M OHM 1% 1/5W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 MOhms ±1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB0805FDC47M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.050" W (2.01mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,07100 € | 30,71 € |
| 25 | 2,84480 € | 71,12 € |
| 50 | 2,71440 € | 135,72 € |
| 100 | 2,61040 € | 261,04 € |
| 250 | 2,50476 € | 626,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,44348 € | 1.221,74 € |
| 1.000 | 2,39467 € | 2.394,67 € |
| 1.500 | 2,37087 € | 3.556,30 € |
| 2.500 | 2,34503 € | 5.862,57 € |
| 3.500 | 2,33025 € | 8.155,88 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |

