


HVCB0805FDC250M | |
|---|---|
DigiKey Part Number | HVCB0805FDC250MTR-ND - Tape & Reel (TR) HVCB0805FDC250MCT-ND - Cut Tape (CT) HVCB0805FDC250MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB0805FDC250M |
Description | RES 250M OHM 1% 1/5W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 250 MOhms ±1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB0805FDC250M Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.050" W (2.01mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 10 | 3,56300 € | 35,63 € |
| 25 | 3,31120 € | 82,78 € |
| 50 | 3,16560 € | 158,28 € |
| 100 | 3,04940 € | 304,94 € |
| 250 | 2,93140 € | 732,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,86300 € | 1.431,50 € |
| 1.000 | 2,80850 € | 2.808,50 € |
| 1.500 | 2,78191 € | 4.172,86 € |
| 2.500 | 2,75306 € | 6.882,65 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,55730 € |

