



HVCB0805FDC1M00 | |
|---|---|
DigiKey Part Number | HVCB0805FDC1M00TR-ND - Tape & Reel (TR) HVCB0805FDC1M00CT-ND - Cut Tape (CT) HVCB0805FDC1M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB0805FDC1M00 |
Description | RES 1M OHM 1% 1/5W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB0805FDC1M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.050" W (2.01mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,24400 € | 22,44 € |
| 25 | 2,05520 € | 51,38 € |
| 50 | 1,94580 € | 97,29 € |
| 100 | 1,85870 € | 185,87 € |
| 250 | 1,77028 € | 442,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,71900 € | 859,50 € |
| 1.000 | 1,67817 € | 1.678,17 € |
| 1.500 | 1,65825 € | 2.487,38 € |
| 2.500 | 1,63665 € | 4.091,62 € |
| 3.500 | 1,62427 € | 5.684,95 € |
| 5.000 | 1,61255 € | 8.062,75 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |

