15 MOhms ±1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 MOhms ±1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
0805-RMCF Pkg
Stackpole Electronics Inc. HVC Series High-Voltage Precision Chip Resistors | Datasheet Preview

HVCB0805FDC15M0

DigiKey Part Number
HVCB0805FDC15M0TR-ND - Tape & Reel (TR)
HVCB0805FDC15M0CT-ND - Cut Tape (CT)
HVCB0805FDC15M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVCB0805FDC15M0
Description
RES 15M OHM 1% 1/5W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 MOhms ±1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVCB0805FDC15M0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.050" W (2.01mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.101
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,03000 €3,03 €
102,21700 €22,17 €
252,02960 €50,74 €
501,92160 €96,08 €
1001,83560 €183,56 €
2501,74828 €437,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,69762 €848,81 €
1.0001,65731 €1.657,31 €
1.5001,63764 €2.456,46 €
2.5001,61630 €4.040,75 €
3.5001,60407 €5.614,25 €
5.0001,59251 €7.962,55 €
Manufacturers Standard Package
Unit Price without VAT:3,03000 €
Unit Price with VAT:3,60570 €