


HVCB0805BDC2M00 | |
|---|---|
DigiKey Part Number | 738-HVCB0805BDC2M00TR-ND - Tape & Reel (TR) 738-HVCB0805BDC2M00CT-ND - Cut Tape (CT) 738-HVCB0805BDC2M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB0805BDC2M00 |
Description | RES 2M OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB0805BDC2M00 Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.050" W (2.01mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,17000 € | 6,17 € |
| 10 | 4,55500 € | 45,55 € |
| 25 | 3,81600 € | 95,40 € |
| 50 | 3,65460 € | 182,73 € |
| 100 | 3,52990 € | 352,99 € |
| 250 | 3,40440 € | 851,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,33162 € | 1.665,81 € |
| 1.000 | 3,27364 € | 3.273,64 € |
| 1.500 | 3,24537 € | 4.868,05 € |
| 2.500 | 3,21467 € | 8.036,68 € |
| Unit Price without VAT: | 6,17000 € |
|---|---|
| Unit Price with VAT: | 7,34230 € |

