


HVCB0805BDC20M0 | |
|---|---|
DigiKey Part Number | 738-HVCB0805BDC20M0TR-ND - Tape & Reel (TR) 738-HVCB0805BDC20M0CT-ND - Cut Tape (CT) 738-HVCB0805BDC20M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB0805BDC20M0 |
Description | RES 20M OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB0805BDC20M0 Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.050" W (2.01mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,56000 € | 5,56 € |
| 10 | 4,32100 € | 43,21 € |
| 25 | 4,03720 € | 100,93 € |
| 50 | 3,87240 € | 193,62 € |
| 100 | 3,74170 € | 374,17 € |
| 250 | 3,64096 € | 910,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,53152 € | 1.765,76 € |
| 1.000 | 3,47006 € | 3.470,06 € |
| 1.500 | 3,44008 € | 5.160,12 € |
| Unit Price without VAT: | 5,56000 € |
|---|---|
| Unit Price with VAT: | 6,61640 € |

