
HVCB0603JTL15M0 | |
|---|---|
DigiKey Part Number | 738-HVCB0603JTL15M0-ND |
Manufacturer | |
Manufacturer Product Number | HVCB0603JTL15M0 |
Description | RES, HV, 0603, 15 MOHM, 5%, 200 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 MOhms ±5% 0.06W Chip Resistor 0603 (1608 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.79mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,90798 € | 9.539,90 € |
| Unit Price without VAT: | 1,90798 € |
|---|---|
| Unit Price with VAT: | 2,27050 € |

