Upgrade
Upgrade
Direct
Direct



HVCB0603JKL100K | |
|---|---|
DigiKey Part Number | HVCB0603JKL100K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVCB0603JKL100K |
Description | RES 100K OHM 5% 0.06W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.06W Chip Resistor 0603 (1608 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB0603JKL100K Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.79mm) |
Tolerance | Height - Seated (Max) 0.020" (0.51mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVCB0603FKC100K | Stackpole Electronics Inc | 0 | HVCB0603FKC100K-ND | 2,91082 € | Upgrade |
| HVCB0603FKL100K | Stackpole Electronics Inc | 0 | HVCB0603FKL100K-ND | 2,39910 € | Upgrade |
| CRCW0603100KJNEA | Vishay Dale | 297.553 | 541-100KGCT-ND | 0,08000 € | Direct |
| ERJ-3GEYJ104V | Panasonic Industry | 66.538 | P100KGCT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,95372 € | 1.953,72 € |
| Unit Price without VAT: | 1,95372 € |
|---|---|
| Unit Price with VAT: | 2,32493 € |




