Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HVCB0603JHL20M0 | |
|---|---|
DigiKey Part Number | 738-HVCB0603JHL20M0-ND |
Manufacturer | |
Manufacturer Product Number | HVCB0603JHL20M0 |
Description | RES, HV, 0603, 20 MOHM, 5%, 200 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±5% 0.06W Chip Resistor 0603 (1608 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB0603JHL20M0 Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.79mm) |
Tolerance | Height - Seated (Max) 0.020" (0.51mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVCB0603JBL20M0 | Stackpole Electronics Inc | 0 | 738-HVCB0603JBL20M0-ND | 1,88426 € | Parametric Equivalent |
| HVCB0603JDC20M0 | Stackpole Electronics Inc | 0 | 738-HVCB0603JDC20M0TR-ND | 2,36696 € | Parametric Equivalent |
| HVCB0603JTL20M0 | Stackpole Electronics Inc | 0 | 738-HVCB0603JTL20M0TR-ND | 1,88426 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,89184 € | 7.567,36 € |
| Unit Price without VAT: | 1,89184 € |
|---|---|
| Unit Price with VAT: | 2,25129 € |


