


HVCB0603JDD1G00 | |
|---|---|
DigiKey Part Number | HVCB0603JDD1G00TR-ND - Tape & Reel (TR) HVCB0603JDD1G00CT-ND - Cut Tape (CT) HVCB0603JDD1G00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB0603JDD1G00 |
Description | RES 1G OHM 5% 0.06W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±5% 0.06W Chip Resistor 0603 (1608 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB0603JDD1G00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.79mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,53700 € | 25,37 € |
| 25 | 2,33240 € | 58,31 € |
| 50 | 2,21420 € | 110,71 € |
| 100 | 2,12010 € | 212,01 € |
| 250 | 2,02444 € | 506,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,96900 € | 984,50 € |
| 1.000 | 1,92482 € | 1.924,82 € |
| 1.500 | 1,90328 € | 2.854,92 € |
| 2.500 | 1,87990 € | 4.699,75 € |
| 3.500 | 1,86651 € | 6.532,78 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

