470 MOhms ±5% 0.06W Chip Resistor 0603 (1608 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 MOhms ±5% 0.06W Chip Resistor 0603 (1608 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
RNCP 0603 (1608metric)
Stackpole Electronics Inc. HVC Series High-Voltage Precision Chip Resistors | Datasheet Preview

HVCB0603JDC470M

DigiKey Part Number
HVCB0603JDC470MTR-ND - Tape & Reel (TR)
HVCB0603JDC470MCT-ND - Cut Tape (CT)
HVCB0603JDC470MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVCB0603JDC470M
Description
RES 470M OHM 5% 0.06W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 MOhms ±5% 0.06W Chip Resistor 0603 (1608 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVCB0603JDC470M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.79mm)
Tolerance
Height - Seated (Max)
0.020" (0.51mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 132
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,21000 €3,21 €
102,36100 €23,61 €
252,16680 €54,17 €
502,05440 €102,72 €
1001,96490 €196,49 €
2501,87392 €468,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,82122 €910,61 €
1.0001,77920 €1.779,20 €
1.5001,75871 €2.638,07 €
2.5001,73650 €4.341,25 €
3.5001,72376 €6.033,16 €
Manufacturers Standard Package
Unit Price without VAT:3,21000 €
Unit Price with VAT:3,81990 €