


HVCB0603FTC1M00 | |
|---|---|
DigiKey Part Number | 738-HVCB0603FTC1M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVCB0603FTC1M00 |
Description | RES 1M OHM 1% 0.06W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.06W Chip Resistor 0603 (1608 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB0603FTC1M00 Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.79mm) |
Tolerance | Height - Seated (Max) 0.020" (0.51mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,84624 € | 14.231,20 € |
| Unit Price without VAT: | 2,84624 € |
|---|---|
| Unit Price with VAT: | 3,38703 € |

