



HVCB0603FDD20M0 | |
|---|---|
DigiKey Part Number | HVCB0603FDD20M0TR-ND - Tape & Reel (TR) HVCB0603FDD20M0CT-ND - Cut Tape (CT) HVCB0603FDD20M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB0603FDD20M0 |
Description | RES 20M OHM 1% 0.06W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±1% 0.06W Chip Resistor 0603 (1608 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB0603FDD20M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.79mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 2,14300 € | 21,43 € |
| 25 | 1,96040 € | 49,01 € |
| 50 | 1,85480 € | 92,74 € |
| 100 | 1,77080 € | 177,08 € |
| 250 | 1,68528 € | 421,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,63576 € | 817,88 € |
| 1.000 | 1,59628 € | 1.596,28 € |
| 1.500 | 1,57703 € | 2.365,55 € |
| 2.500 | 1,55615 € | 3.890,38 € |
| 3.500 | 1,54417 € | 5.404,60 € |
| 5.000 | 1,53286 € | 7.664,30 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |

