


HVCB0603FDC47M0 | |
|---|---|
DigiKey Part Number | 738-HVCB0603FDC47M0TR-ND - Tape & Reel (TR) 738-HVCB0603FDC47M0CT-ND - Cut Tape (CT) 738-HVCB0603FDC47M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB0603FDC47M0 |
Description | RES 47M OHM 1% 0.06W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 MOhms ±1% 0.06W Chip Resistor 0603 (1608 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB0603FDC47M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.79mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,46000 € | 4,46 € |
| 10 | 3,40400 € | 34,04 € |
| 25 | 3,16320 € | 79,08 € |
| 50 | 3,02380 € | 151,19 € |
| 100 | 2,91300 € | 291,30 € |
| 250 | 2,80032 € | 700,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,73496 € | 1.367,48 € |
| 1.000 | 2,68289 € | 2.682,89 € |
| 1.500 | 2,65749 € | 3.986,24 € |
| 2.500 | 2,62993 € | 6.574,82 € |
| Unit Price without VAT: | 4,46000 € |
|---|---|
| Unit Price with VAT: | 5,30740 € |

