2 MOhms ±1% 0.06W Chip Resistor 0603 (1608 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 MOhms ±1% 0.06W Chip Resistor 0603 (1608 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
RNCP 0603 (1608metric)
Stackpole Electronics Inc. HVC Series High-Voltage Precision Chip Resistors | Datasheet Preview

HVCB0603FDC2M00

DigiKey Part Number
738-HVCB0603FDC2M00TR-ND - Tape & Reel (TR)
738-HVCB0603FDC2M00CT-ND - Cut Tape (CT)
738-HVCB0603FDC2M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVCB0603FDC2M00
Description
RES 2M OHM 1% 0.06W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 MOhms ±1% 0.06W Chip Resistor 0603 (1608 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVCB0603FDC2M00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.79mm)
Height - Seated (Max)
0.020" (0.51mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 €5,04 €
103,88100 €38,81 €
253,61600 €90,40 €
503,46200 €173,10 €
1003,33960 €333,96 €
2503,21512 €803,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,96508 €1.482,54 €
1.0002,91082 €2.910,82 €
1.5002,88437 €4.326,56 €
2.5002,85567 €7.139,18 €
Manufacturers Standard Package
Unit Price without VAT:5,04000 €
Unit Price with VAT:5,99760 €