
HVAM75FBC100M | |
|---|---|
DigiKey Part Number | 738-HVAM75FBC100M-ND |
Manufacturer | |
Manufacturer Product Number | HVAM75FBC100M |
Description | RES 100M OHM 1% 7.5W AXIAL |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 7.5W Through Hole Resistor Axial High Voltage Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 225°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.310" Dia x 3.125" L (7.87mm x 79.38mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,56000 € | 51,56 € |
| 10 | 33,24600 € | 332,46 € |
| Unit Price without VAT: | 51,56000 € |
|---|---|
| Unit Price with VAT: | 61,35640 € |

