
HVAM20FBC100M | |
|---|---|
DigiKey Part Number | 738-HVAM20FBC100M-ND |
Manufacturer | |
Manufacturer Product Number | HVAM20FBC100M |
Description | RES 100M OHM 1% 2W AXIAL |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 2W Through Hole Resistor Axial High Voltage Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 225°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.180" Dia x 1.500" L (4.57mm x 38.10mm) |
Power (Watts) | Number of Terminations 2 |

