
HVA12JA20M0 | |
|---|---|
DigiKey Part Number | HVA12JA20M0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HVA12JA20M0 |
Description | RES 20M OHM 1.2W 5% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±5% 1.2W Through Hole Resistor Axial High Voltage Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVA12JA20M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.433" L (4.00mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24418 € | 244,18 € |
| Unit Price without VAT: | 0,24418 € |
|---|---|
| Unit Price with VAT: | 0,29057 € |

