
HVA12JA10M0 | |
|---|---|
DigiKey Part Number | HVA12JA10M0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HVA12JA10M0 |
Description | RES 10M OHM 5% 1.2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 1.2W Through Hole Resistor Axial High Voltage Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVA12JA10M0 Models |
Category | Composition |
Mfr | Features High Voltage |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -25°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.433" L (4.00mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24307 € | 243,07 € |
| Unit Price without VAT: | 0,24307 € |
|---|---|
| Unit Price with VAT: | 0,28925 € |

