
HVA12FA500M | |
|---|---|
DigiKey Part Number | HVA12FA500MCT-ND - Cut Tape (CT) HVA12FA500MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HVA12FA500M |
Description | RES 500M OHM 1% 1.2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 MOhms ±1% 1.2W Through Hole Resistor Axial High Voltage Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVA12FA500M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.433" L (4.00mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,55100 € | 5,51 € |
| 25 | 0,47080 € | 11,77 € |
| 50 | 0,42060 € | 21,03 € |
| 100 | 0,37780 € | 37,78 € |
| 250 | 0,33084 € | 82,71 € |
| 500 | 0,30146 € | 150,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27648 € | 276,48 € |
| 2.000 | 0,25526 € | 510,52 € |
| 3.000 | 0,24436 € | 733,08 € |
| 5.000 | 0,23202 € | 1.160,10 € |
| 7.000 | 0,22468 € | 1.572,76 € |
| 10.000 | 0,21750 € | 2.175,00 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

