
HVA12FA10M0 | |
|---|---|
DigiKey Part Number | HVA12FA10M0CT-ND - Cut Tape (CT) HVA12FA10M0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HVA12FA10M0 |
Description | RES 10M OHM 1% 1.2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 1.2W Through Hole Resistor Axial High Voltage Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVA12FA10M0 Models |
Category | Composition |
Mfr | Features High Voltage |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -25°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.433" L (4.00mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,49400 € | 4,94 € |
| 25 | 0,42120 € | 10,53 € |
| 50 | 0,37580 € | 18,79 € |
| 100 | 0,33720 € | 33,72 € |
| 250 | 0,29496 € | 73,74 € |
| 500 | 0,26846 € | 134,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24597 € | 245,97 € |
| 2.000 | 0,22685 € | 453,70 € |
| 3.000 | 0,21702 € | 651,06 € |
| 5.000 | 0,20591 € | 1.029,55 € |
| 7.000 | 0,19929 € | 1.395,03 € |
| 10.000 | 0,19282 € | 1.928,20 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

