10 MOhms ±5% 0.8W Through Hole Resistor Axial High Voltage Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVA08JA10M0

DigiKey Part Number
HVA08JA10M0-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HVA08JA10M0
Description
RES 10M OHM 5% 0.8W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 MOhms ±5% 0.8W Through Hole Resistor Axial High Voltage Metal Film
Datasheet
 Datasheet
EDA/CAD Models
HVA08JA10M0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
High Voltage
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-25°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.118" Dia x 0.335" L (3.00mm x 8.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,17338 €346,76 €
Manufacturers Standard Package
Unit Price without VAT:0,17338 €
Unit Price with VAT:0,20632 €