
HVA08FA50M0 | |
|---|---|
DigiKey Part Number | HVA08FA50M0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HVA08FA50M0 |
Description | RES 50M OHM 1% 0.8W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±1% 0.8W Through Hole Resistor Axial High Voltage Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -25°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.118" Dia x 0.335" L (3.00mm x 8.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18474 € | 369,48 € |
| Unit Price without VAT: | 0,18474 € |
|---|---|
| Unit Price with VAT: | 0,21984 € |

