
HVA08FA250M | |
|---|---|
DigiKey Part Number | HVA08FA250M-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HVA08FA250M |
Description | RES 250M OHM 1% 0.8W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 250 MOhms ±1% 0.8W Through Hole Resistor Axial High Voltage Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -25°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.118" Dia x 0.335" L (3.00mm x 8.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21161 € | 423,22 € |
| Unit Price without VAT: | 0,21161 € |
|---|---|
| Unit Price with VAT: | 0,25182 € |

