
HVA05JB250M | |
|---|---|
DigiKey Part Number | 738-HVA05JB250M-ND |
Manufacturer | |
Manufacturer Product Number | HVA05JB250M |
Description | RES 250M OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 250 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial High Voltage Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVA05JB250M Models |
Category | Composition |
Mfr | Features High Voltage |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -25°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.236" L (2.50mm x 6.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15342 € | 153,42 € |
| Unit Price without VAT: | 0,15342 € |
|---|---|
| Unit Price with VAT: | 0,18257 € |

