
HVA05JA1M00 | |
|---|---|
DigiKey Part Number | HVA05JA1M00-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HVA05JA1M00 |
Description | RES 1M OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial High Voltage Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVA05JA1M00 Models |
Category | Composition |
Mfr | Features High Voltage |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -25°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.236" L (2.50mm x 6.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09981 € | 199,62 € |
| Unit Price without VAT: | 0,09981 € |
|---|---|
| Unit Price with VAT: | 0,11877 € |

